Varactors Single 10 V Surface Mount 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMV1763-040LF

DigiKey Part Number
863-1736-2-ND - Tape & Reel (TR)
863-1736-1-ND - Cut Tape (CT)
863-1736-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMV1763-040LF
Description
DIODE VARACTOR 10V SINGLE 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Varactors Single 10 V Surface Mount 0402
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Peak Reverse (Max)
10 V
Manufacturer
Skyworks Solutions Inc.
Diode Type
Single
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Capacitance @ Vr, F
2.9pF @ 2.5V, 1MHz
Package / Case
0402 (1005 Metric)
Capacitance Ratio
2.7
Supplier Device Package
0402
Capacitance Ratio Condition
C0.5/C2.5
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.603
Factory Stock: 39.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.24000kr.21.24
10kr.15.92600kr.159.26
25kr.14.60720kr.365.18
100kr.13.15230kr.1,315.23
250kr.12.45912kr.3,114.78
500kr.12.41626kr.6,208.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.11.27233kr.33,816.99
Manufacturers Standard Package
Unit Price without VAT:kr.21.24000
Unit Price with VAT:kr.26.55000