Varactors Single 20 V Surface Mount SC-79
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMV1270-079LF

DigiKey Part Number
863-1140-2-ND - Tape & Reel (TR)
863-1140-1-ND - Cut Tape (CT)
863-1140-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMV1270-079LF
Description
DIODE VARACTOR 20V SINGLE SC-79
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Varactors Single 20 V Surface Mount SC-79
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Peak Reverse (Max)
20 V
Manufacturer
Skyworks Solutions Inc.
Diode Type
Single
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Capacitance @ Vr, F
9.8pF @ 2.5V, 1MHz
Package / Case
SC-79, SOD-523
Capacitance Ratio
2.7
Supplier Device Package
SC-79
Capacitance Ratio Condition
C0.5/C2.5
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BBY6602VH6327XTSA1Infineon Technologies3.381BBY6602VH6327XTSA1CT-NDkr.4.82000Similar
In-Stock: 38.306
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.37.41000kr.37.41
10kr.25.04900kr.250.49
100kr.18.03160kr.1,803.16
500kr.17.86738kr.8,933.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.17.86739kr.53,602.17
Manufacturers Standard Package
Unit Price without VAT:kr.37.41000
Unit Price with VAT:kr.46.76250