
SMV1263-079LF | |
|---|---|
DigiKey Part Number | 863-1139-2-ND - Tape & Reel (TR) 863-1139-1-ND - Cut Tape (CT) 863-1139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMV1263-079LF |
Description | DIODE VARACTOR 20V SINGLE SC-79 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 20 V Surface Mount SC-79 |
Datasheet | Datasheet |
EDA/CAD Models | SMV1263-079LF Models |
Category | Voltage - Peak Reverse (Max) 20 V |
Manufacturer Skyworks Solutions Inc. | Diode Type Single |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Capacitance @ Vr, F 2.9pF @ 2.5V, 1MHz | Package / Case SC-79, SOD-523 |
Capacitance Ratio 2.5 | Supplier Device Package SC-79 |
Capacitance Ratio Condition C0.5/C2.5 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BBY6602VH6327XTSA1 | Infineon Technologies | 3.381 | BBY6602VH6327XTSA1CT-ND | kr.4.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.40000 | kr.54.40 |
| 10 | kr.37.14000 | kr.371.40 |
| 100 | kr.29.38840 | kr.2,938.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.29.38844 | kr.88,165.32 |
| Unit Price without VAT: | kr.54.40000 |
|---|---|
| Unit Price with VAT: | kr.68.00000 |







