
SMV1251-040LF | |
|---|---|
DigiKey Part Number | 863-1718-2-ND - Tape & Reel (TR) 863-1718-1-ND - Cut Tape (CT) 863-1718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMV1251-040LF |
Description | DIODE VARACTOR 15V SNGL SOD-882 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 15 V Surface Mount SOD-882 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 3.8pF @ 4.7V, 50MHz | |
Capacitance Ratio | 12.2 | |
Capacitance Ratio Condition | C0.3/C4.7 | |
Voltage - Peak Reverse (Max) | 15 V | |
Diode Type | Single | |
Q @ Vr, F | 400 @ 3V, 50MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | SOD-882 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.83000 | kr.30.83 |
| 10 | kr.23.45900 | kr.234.59 |
| 25 | kr.21.61280 | kr.540.32 |
| 100 | kr.19.58480 | kr.1,958.48 |
| 250 | kr.18.61804 | kr.4,654.51 |
| 500 | kr.18.03536 | kr.9,017.68 |
| 1.000 | kr.17.55555 | kr.17,555.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.16.96311 | kr.50,889.33 |
| Unit Price without VAT: | kr.30.83000 |
|---|---|
| Unit Price with VAT: | kr.38.53750 |



