
SMV1247-040LF | |
|---|---|
DigiKey Part Number | 863-1404-2-ND - Tape & Reel (TR) 863-1404-1-ND - Cut Tape (CT) 863-1404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMV1247-040LF |
Description | DIODE VARACTOR 15V SINGLE 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 15 V Surface Mount 0402 |
Datasheet | Datasheet |
Category | Voltage - Peak Reverse (Max) 15 V |
Manufacturer Skyworks Solutions Inc. | Diode Type Single |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Q @ Vr, F 1500 @ 3V, 50MHz |
Part Status Active | Mounting Type Surface Mount |
Capacitance @ Vr, F 0.78pF @ 4.7V, 50MHz | Package / Case 0402 (1005 Metric) |
Capacitance Ratio 10.0 | Supplier Device Package 0402 |
Capacitance Ratio Condition C0.3/C4.7 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.71000 | kr.36.71 |
| 10 | kr.24.46600 | kr.244.66 |
| 100 | kr.17.51040 | kr.1,751.04 |
| 500 | kr.15.61732 | kr.7,808.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.12.75925 | kr.38,277.75 |
| Unit Price without VAT: | kr.36.71000 |
|---|---|
| Unit Price with VAT: | kr.45.88750 |



