SMSA3923-011LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMV1234-011LF

DigiKey Part Number
863-1131-2-ND - Tape & Reel (TR)
863-1131-1-ND - Cut Tape (CT)
863-1131-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMV1234-011LF
Description
DIODE VARACTOR 15V SNGL SOD-323
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Varactors Single 15 V Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance @ Vr, F
2pF @ 6V, 50MHz
Capacitance Ratio
3.4
Capacitance Ratio Condition
C1/C6
Voltage - Peak Reverse (Max)
15 V
Diode Type
Single
Q @ Vr, F
-
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.826
Factory Stock: 12.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.89000kr.5.89
10kr.4.47400kr.44.74
100kr.3.52260kr.352.26
500kr.2.74688kr.1,373.44
1.000kr.2.49722kr.2,497.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.04909kr.6,147.27
6.000kr.1.89600kr.11,376.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.89000
Unit Price with VAT:kr.7.36250