SMV1232-079LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: kr.6.74000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: kr.7.79000
Datasheet
SC-79
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMV1232-079LF

DigiKey Part Number
863-1129-2-ND - Tape & Reel (TR)
863-1129-1-ND - Cut Tape (CT)
863-1129-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMV1232-079LF
Description
DIODE VARACTOR 15V SINGLE SC-79
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Varactors Single 15 V Surface Mount SC-79
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance @ Vr, F
0.94pF @ 6V, 50MHz
Capacitance Ratio
3.3
Capacitance Ratio Condition
C1/C6
Voltage - Peak Reverse (Max)
15 V
Diode Type
Single
Q @ Vr, F
-
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
SC-79
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.26000kr.8.26
10kr.5.17900kr.51.79
100kr.3.41910kr.341.91
500kr.2.66218kr.1,331.09
1.000kr.2.41856kr.2,418.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.10913kr.6,327.39
6.000kr.1.95335kr.11,720.10
9.000kr.1.87400kr.16,866.00
15.000kr.1.82051kr.27,307.65
Manufacturers Standard Package
Unit Price without VAT:kr.8.26000
Unit Price with VAT:kr.10.32500