
SMV1130-040LF | |
|---|---|
DigiKey Part Number | 863-2161-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMV1130-040LF |
Description | DIODE VARACTOR 26V SNGL SOD-882 |
Customer Reference | |
Detailed Description | Varactors Single 26 V Surface Mount SOD-882 |
Datasheet | Datasheet |
Category | Voltage - Peak Reverse (Max) 26 V |
Manufacturer Skyworks Solutions Inc. | Diode Type Single |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Capacitance @ Vr, F 21.2pF @ 1V, 1MHz | Package / Case SOD-882 |
Capacitance Ratio 4.5 | Supplier Device Package SOD-882 |
Capacitance Ratio Condition C1/C9 | Base Product Number |

