
SMS7621-079LF | |
|---|---|
DigiKey Part Number | 863-1120-2-ND - Tape & Reel (TR) 863-1120-1-ND - Cut Tape (CT) 863-1120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS7621-079LF |
Description | RF DIODE SCHOTTKY 2V 75MW SC-79 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 2V 50 mA 75 mW SC-79 |
Datasheet | Datasheet |
EDA/CAD Models | SMS7621-079LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 2V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 75 mW | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SC-79 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.66000 | kr.17.66 |
| 10 | kr.13.19700 | kr.131.97 |
| 25 | kr.12.07280 | kr.301.82 |
| 100 | kr.10.83840 | kr.1,083.84 |
| 250 | kr.10.25000 | kr.2,562.50 |
| 500 | kr.9.89504 | kr.4,947.52 |
| 1.000 | kr.9.60314 | kr.9,603.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.9.24245 | kr.27,727.35 |
| 6.000 | kr.9.06596 | kr.54,395.76 |
| Unit Price without VAT: | kr.17.66000 |
|---|---|
| Unit Price with VAT: | kr.22.07500 |








