
SMP1321-005LF | |
|---|---|
DigiKey Part Number | 863-1097-2-ND - Tape & Reel (TR) 863-1097-1-ND - Cut Tape (CT) 863-1097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP1321-005LF |
Description | RF DIODE PIN 100V 250MW SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Series Connection 100V 250 mW SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 100V | |
Capacitance @ Vr, F | 0.25pF @ 30V, 1MHz | |
Resistance @ If, F | 2Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.89000 | kr.33.89 |
| 10 | kr.25.86100 | kr.258.61 |
| 25 | kr.23.85520 | kr.596.38 |
| 100 | kr.21.65050 | kr.2,165.05 |
| 250 | kr.21.48776 | kr.5,371.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.21.48777 | kr.64,463.31 |
| Unit Price without VAT: | kr.33.89000 |
|---|---|
| Unit Price with VAT: | kr.42.36250 |



