
SMP1307-027LF-EVB (50 OHM) | |
|---|---|
DigiKey Part Number | 863-1412-ND |
Manufacturer | |
Manufacturer Product Number | SMP1307-027LF-EVB (50 OHM) |
Description | EVAL BOARD FOR SMP1307 |
Customer Reference | |
Detailed Description | SMP1307-027LF - PIN Diode Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | PIN Diode | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SMP1307-027LF | |
Note | - | |
Base Product Number |


