8-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKYA21051

DigiKey Part Number
863-SKYA21051TR-ND - Tape & Reel (TR)
863-SKYA21051CT-ND - Cut Tape (CT)
863-SKYA21051DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKYA21051
Description
IC AMP 2G/3G/4G 200MHZ-6GHZ 8DFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 2G/3G/4G, LTE 200MHz ~ 6GHz 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
SKYA21051 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
200MHz ~ 6GHz
P1dB
0dBm
Gain
14.5dB
Noise Figure
1.4dB
RF Type
2G/3G/4G, LTE
Voltage - Supply
3.3V
Current - Supply
13mA
Test Frequency
2.7GHz
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.519
Factory Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.13000kr.16.13
10kr.13.89300kr.138.93
25kr.13.12440kr.328.11
100kr.12.06280kr.1,206.28
250kr.11.42604kr.2,856.51
500kr.10.97610kr.5,488.05
1.000kr.10.55188kr.10,551.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.9.92904kr.29,787.12
6.000kr.9.56531kr.57,391.86
Manufacturers Standard Package
Unit Price without VAT:kr.16.13000
Unit Price with VAT:kr.20.16250