


SKY66312-11 | |
|---|---|
DigiKey Part Number | 863-SKY66312-11TR-ND - Tape & Reel (TR) 863-SKY66312-11CT-ND - Cut Tape (CT) 863-SKY66312-11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY66312-11 |
Description | IC AMP 4G/5G 2.3-2.4GHZ 16MCM |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 4G/5G, LTE 2.3GHz ~ 2.4GHz 16-MCM (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.3GHz ~ 2.4GHz | |
P1dB | 32dBm | |
Gain | 35dB | |
Noise Figure | - | |
RF Type | 4G/5G, LTE | |
Voltage - Supply | 4V ~ 5.25V | |
Current - Supply | 75mA | |
Test Frequency | 2.35GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module | |
Supplier Device Package | 16-MCM (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.37000 | kr.66.37 |
| 10 | kr.57.65100 | kr.576.51 |
| 25 | kr.54.61520 | kr.1,365.38 |
| 100 | kr.50.44860 | kr.5,044.86 |
| 250 | kr.47.95316 | kr.11,988.29 |
| 500 | kr.46.19252 | kr.23,096.26 |
| 1.000 | kr.44.53440 | kr.44,534.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.41.26310 | kr.185,683.95 |
| Unit Price without VAT: | kr.66.37000 |
|---|---|
| Unit Price with VAT: | kr.82.96250 |










