


SKY87604-11 | |
|---|---|
DigiKey Part Number | 863-SKY87604-11TR-ND - Tape & Reel (TR) 863-SKY87604-11CT-ND - Cut Tape (CT) 863-SKY87604-11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY87604-11 |
Description | OVERMOLDED 750MA FUSE FOR GAS ME |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750mA 32 VAC 63 VDC Fuse Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | - | |
Current Rating (Amps) | 750mA | |
Voltage Rating - AC | 32 VAC | |
Voltage Rating - DC | 63 VDC | |
Response Time | Fast Blow | |
Applications | Gas Meter Modules | |
Features | - | |
Class | - | |
Approval Agency | UL | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Module | |
Size / Dimension | 0.118" L x 0.118" W x 0.073" H (3.00mm x 3.00mm x 1.85mm) | |
DC Cold Resistance | 0.466 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.22000 | kr.11.22 |
| 5 | kr.9.30000 | kr.46.50 |
| 10 | kr.8.58500 | kr.85.85 |
| 50 | kr.7.12200 | kr.356.10 |
| 100 | kr.6.57060 | kr.657.06 |
| 250 | kr.5.90484 | kr.1,476.21 |
| 500 | kr.5.44432 | kr.2,722.16 |
| 1.000 | kr.5.01746 | kr.5,017.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.4.32297 | kr.15,130.39 |
| 7.000 | kr.4.09494 | kr.28,664.58 |
| Unit Price without VAT: | kr.11.22000 |
|---|---|
| Unit Price with VAT: | kr.14.02500 |







