
SKY77769-11 | |
|---|---|
DigiKey Part Number | 863-SKY77769-11TR-ND - Tape & Reel (TR) 863-SKY77769-11CT-ND - Cut Tape (CT) 863-SKY77769-11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY77769-11 |
Description | MULTIBAND 3G POWER AMPLIFIER MO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, HSDPA, HSPA, WCDMA 14-MCM (3x4.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | - | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
RF Type | CDMA, HSDPA, HSPA, WCDMA | |
Voltage - Supply | - | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module | |
Supplier Device Package | 14-MCM (3x4.2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.68000 | kr.7.68 |
| 10 | kr.6.60500 | kr.66.05 |
| 25 | kr.6.23080 | kr.155.77 |
| 100 | kr.5.71470 | kr.571.47 |
| 250 | kr.5.40408 | kr.1,351.02 |
| 500 | kr.5.18452 | kr.2,592.26 |
| 1.000 | kr.4.97740 | kr.4,977.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.4.56763 | kr.20,554.34 |
| 9.000 | kr.4.39584 | kr.39,562.56 |
| 13.500 | kr.4.30001 | kr.58,050.14 |
| Unit Price without VAT: | kr.7.68000 |
|---|---|
| Unit Price with VAT: | kr.9.60000 |


