RF Amplifier IC Cellular, GSM, HSDPA, LTE, W-CDMA 1.5GHz ~ 3.8GHz 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY67180-306LF

DigiKey Part Number
863-SKY67180-306LFTR-ND - Tape & Reel (TR)
863-SKY67180-306LFCT-ND - Cut Tape (CT)
863-SKY67180-306LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY67180-306LF
Description
IC RF AMP 1.5GHZ-3.8GHZ 16QFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Cellular, GSM, HSDPA, LTE, W-CDMA 1.5GHz ~ 3.8GHz 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
SKY67180-306LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
Cellular, GSM, HSDPA, LTE, W-CDMA
Manufacturer
Skyworks Solutions Inc.
Voltage - Supply
5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
125mA
Part Status
Active
Test Frequency
3.5GHz
Frequency
1.5GHz ~ 3.8GHz
Mounting Type
Surface Mount
P1dB
17dBm
Package / Case
16-VQFN Exposed Pad
Gain
31dB
Supplier Device Package
16-QFN (4x4)
Noise Figure
0.8dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.725
Factory Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.52000kr.27.52
10kr.20.85900kr.208.59
25kr.19.19000kr.479.75
100kr.17.35260kr.1,735.26
250kr.16.47716kr.4,119.29
500kr.16.43214kr.8,216.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.14.97817kr.44,934.51
Manufacturers Standard Package
Unit Price without VAT:kr.27.52000
Unit Price with VAT:kr.34.40000