
SKY67159-396LF | |
|---|---|
DigiKey Part Number | 863-1756-2-ND - Tape & Reel (TR) 863-1756-1-ND - Cut Tape (CT) 863-1756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY67159-396LF |
Description | IC AMP 3G/4G 200MHZ-3.8GHZ 8DFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 3G/4G 200MHz ~ 3.8GHz 8-DFN (2x2) |
Datasheet | Datasheet |
Category | RF Type 3G/4G |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 45mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 200MHz ~ 3.8GHz | Package / Case 8-WFDFN Exposed Pad |
P1dB 18dBm | Supplier Device Package 8-DFN (2x2) |
Gain 16.8dB | Base Product Number |
Noise Figure 1.3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.11000 | kr.25.11 |
| 10 | kr.21.68900 | kr.216.89 |
| 25 | kr.20.50360 | kr.512.59 |
| 100 | kr.18.87350 | kr.1,887.35 |
| 250 | kr.17.89580 | kr.4,473.95 |
| 500 | kr.17.20524 | kr.8,602.62 |
| 1.000 | kr.16.55444 | kr.16,554.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.15.59923 | kr.46,797.69 |
| Unit Price without VAT: | kr.25.11000 |
|---|---|
| Unit Price with VAT: | kr.31.38750 |







