
SKY67105-306LF | |
|---|---|
DigiKey Part Number | 863-1393-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY67105-306LF |
Description | IC AMP CDMA 600MHZ-1.1GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, GSM, WCDMA 600MHz ~ 1.1GHz 16-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 600MHz ~ 1.1GHz | |
P1dB | -10dBm | |
Gain | 37dB | |
Noise Figure | 0.69dB | |
RF Type | CDMA, GSM, WCDMA | |
Voltage - Supply | 3.5V ~ 5.5V | |
Current - Supply | 240mA | |
Test Frequency | 850MHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) |

