MFR Recommended

| SKY67102-396LF | |
|---|---|
| DigiKey Part Number | 863-1396-2-ND - Tape & Reel (TR) 863-1396-1-ND - Cut Tape (CT) 863-1396-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SKY67102-396LF | 
| Description | IC RF AMP CDMA 2GHZ-3.0GHZ 8DFN | 
| Customer Reference | |
| Detailed Description | RF Amplifier IC CDMA, LTE, W-CDMA, WiMAX 2GHz ~ 3.0GHz 8-DFN (2x2) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Skyworks Solutions Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Obsolete | |
| Frequency | 2GHz ~ 3.0GHz | |
| P1dB | -1dBm | |
| Gain | 17.2dB | |
| Noise Figure | 0.8dB | |
| RF Type | CDMA, LTE, W-CDMA, WiMAX | |
| Voltage - Supply | 3.3V ~ 5V | |
| Current - Supply | 50mA | |
| Test Frequency | 2.6GHz | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-WFDFN Exposed Pad | |
| Supplier Device Package | 8-DFN (2x2) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark