
SKY66405-11 | |
|---|---|
DigiKey Part Number | 863-SKY66405-11TR-ND - Tape & Reel (TR) 863-SKY66405-11CT-ND - Cut Tape (CT) 863-SKY66405-11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY66405-11 |
Description | IC MOD FRONT END 2.4GHZ 12-MCM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz ~ 2.4835GHz Bluetooth, Zigbee® 12-MCM (1.9x1.9) |
Datasheet | Datasheet |
EDA/CAD Models | SKY66405-11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Bluetooth, Zigbee® | |
Frequency | 2.4GHz ~ 2.4835GHz | |
Features | - | |
Package / Case | 12-SMD Module | |
Supplier Device Package | 12-MCM (1.9x1.9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.66000 | kr.9.66 |
| 10 | kr.7.06600 | kr.70.66 |
| 25 | kr.6.41280 | kr.160.32 |
| 100 | kr.5.69600 | kr.569.60 |
| 250 | kr.5.35320 | kr.1,338.30 |
| 500 | kr.5.14676 | kr.2,573.38 |
| 1.000 | kr.4.97670 | kr.4,976.70 |
| 2.500 | kr.4.79729 | kr.11,993.23 |
| 5.000 | kr.4.68911 | kr.23,445.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.4.28960 | kr.64,344.00 |
| Unit Price without VAT: | kr.9.66000 |
|---|---|
| Unit Price with VAT: | kr.12.07500 |









