
SKY65624-682LF | |
|---|---|
DigiKey Part Number | 863-SKY65624-682LFTR-ND - Tape & Reel (TR) 863-SKY65624-682LFCT-ND - Cut Tape (CT) 863-SKY65624-682LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY65624-682LF |
Description | IC AMP GALI 1.559-1.606GHZ 5QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Galileo, GLONASS, GPS 1.559GHz ~ 1.606GHz 5-QFN (0.8x0.8) |
Datasheet | Datasheet |
Category | RF Type Galileo, GLONASS, GPS |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 1.5V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 5mA |
Part Status Active | Test Frequency 1.575GHz |
Frequency 1.559GHz ~ 1.606GHz | Mounting Type Surface Mount |
P1dB -16dBm | Package / Case 5-XFQFN Exposed Pad |
Gain 18.5dB | Supplier Device Package 5-QFN (0.8x0.8) |
Noise Figure 0.7dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.3.26500 | kr.32.65 |
| 25 | kr.3.07600 | kr.76.90 |
| 100 | kr.2.81500 | kr.281.50 |
| 250 | kr.2.65848 | kr.664.62 |
| 500 | kr.2.54742 | kr.1,273.71 |
| 1.000 | kr.2.44268 | kr.2,442.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.28868 | kr.6,866.04 |
| 6.000 | kr.2.19862 | kr.13,191.72 |
| 9.000 | kr.2.14834 | kr.19,335.06 |
| 15.000 | kr.2.08743 | kr.31,311.45 |
| 21.000 | kr.2.04873 | kr.43,023.33 |
| 30.000 | kr.2.00893 | kr.60,267.90 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |


