
SKY65623-682LF | |
|---|---|
DigiKey Part Number | 863-1889-2-ND - Tape & Reel (TR) 863-1889-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SKY65623-682LF |
Description | IC RF AMP GALILEO 1.575GHZ 4QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC Galileo, GLONASS, GPS 1.575GHz 4-QFN (0.80x0.80) |
Datasheet | Datasheet |
EDA/CAD Models | SKY65623-682LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency | 1.575GHz | |
P1dB | - | |
Gain | 16.5dB | |
Noise Figure | 0.85dB | |
RF Type | Galileo, GLONASS, GPS | |
Voltage - Supply | 1.5V ~ 3.6V | |
Current - Supply | 1.1mA | |
Test Frequency | 1.575GHz | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 4-QFN (0.80x0.80) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.58000 | kr.3.58 |
| 10 | kr.3.06600 | kr.30.66 |
| 25 | kr.2.88520 | kr.72.13 |
| 100 | kr.2.64130 | kr.264.13 |
| 250 | kr.2.49420 | kr.623.55 |
| 500 | kr.2.38976 | kr.1,194.88 |
| 1.000 | kr.2.29133 | kr.2,291.33 |
| Unit Price without VAT: | kr.3.58000 |
|---|---|
| Unit Price with VAT: | kr.4.47500 |

