
SKY65623-682LF | |
|---|---|
DigiKey Part Number | 863-1889-2-ND - Tape & Reel (TR) 863-1889-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SKY65623-682LF |
Description | IC RF AMP GALILEO 1.575GHZ 4QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC Galileo, GLONASS, GPS 1.575GHz 4-QFN (0.80x0.80) |
Datasheet | Datasheet |
EDA/CAD Models | SKY65623-682LF Models |
Category | Voltage - Supply 1.5V ~ 3.6V |
Manufacturer Skyworks Solutions Inc. | Current - Supply 1.1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Test Frequency 1.575GHz |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 1.575GHz | Package / Case 4-XFDFN Exposed Pad |
Gain 16.5dB | Supplier Device Package 4-QFN (0.80x0.80) |
Noise Figure 0.85dB | Base Product Number |
RF Type Galileo, GLONASS, GPS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SKY65624-682LF | Skyworks Solutions Inc. | 20.958 | 863-SKY65624-682LFCT-ND | kr.3.80000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.3.09400 | kr.30.94 |
| 25 | kr.2.91640 | kr.72.91 |
| 100 | kr.2.66910 | kr.266.91 |
| 250 | kr.2.52004 | kr.630.01 |
| 500 | kr.2.41478 | kr.1,207.39 |
| 1.000 | kr.2.31524 | kr.2,315.24 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

