
SKY65404-31EK1 | |
---|---|
DigiKey Part Number | 863-1399-ND |
Manufacturer | |
Manufacturer Product Number | SKY65404-31EK1 |
Description | RF EVAL BOARD FOR SKY65404-31 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SKY65404-31 - Amplifier 4.9GHz ~ 5.9GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 4.9GHz ~ 5.9GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY65404-31 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.676.80000 | kr.676.80 |
10 | kr.675.27000 | kr.6,752.70 |
Unit Price without VAT: | kr.676.80000 |
---|---|
Unit Price with VAT: | kr.846.00000 |