SKY65015-70LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY65017-70LF

DigiKey Part Number
863-1063-2-ND - Tape & Reel (TR)
863-1063-1-ND - Cut Tape (CT)
863-1063-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY65017-70LF
Description
IC AMP DBS 100MHZ-6GHZ SOT89-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Amplifier IC DBS, HLAN, WLAN 100MHz ~ 6GHz SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
SKY65017-70LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
100MHz ~ 6GHz
P1dB
20dBm
Gain
20dB
Noise Figure
5dB
RF Type
DBS, HLAN, WLAN
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
120mA
Test Frequency
2GHz
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.681
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.66000kr.17.66
10kr.15.24500kr.152.45
25kr.14.40240kr.360.06
100kr.13.24290kr.1,324.29
250kr.12.54680kr.3,136.70
500kr.12.05478kr.6,027.39
1.000kr.11.59104kr.11,591.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.10.91036kr.32,731.08
6.000kr.10.51293kr.63,077.58
Manufacturers Standard Package
Unit Price without VAT:kr.17.66000
Unit Price with VAT:kr.22.07500