


SKY63105D-A-GFR | |
|---|---|
DigiKey Part Number | 863-SKY63105D-A-GFRTR-ND - Tape & Reel (TR) 863-SKY63105D-A-GFRCT-ND - Cut Tape (CT) 863-SKY63105D-A-GFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY63105D-A-GFR |
Description | HIGH PERF JITTER ATTENUATOR, 12 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Multiplier, Jitter Attenuator IC 250MHz, 3.2GHz 1 56-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 5:12 |
Manufacturer Skyworks Solutions Inc. | Differential - Input:Output Yes/Yes |
Series | Frequency - Max 250MHz, 3.2GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V, 3.14V ~ 3.47V |
Type Clock Multiplier, Jitter Attenuator | Operating Temperature -40°C ~ 95°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Input Clock, Crystal, LVCMOS | Package / Case 56-VFQFN Exposed Pad |
Output CML, HCSL, LVCMOS, LVDS, LVPECL | Supplier Device Package 56-QFN (8x8) |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.266.60000 | kr.266.60 |
| 10 | kr.217.50000 | kr.2,175.00 |
| 25 | kr.205.23360 | kr.5,130.84 |
| 100 | kr.197.10810 | kr.19,710.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.178.26425 | kr.178,264.25 |
| Unit Price without VAT: | kr.266.60000 |
|---|---|
| Unit Price with VAT: | kr.333.25000 |

