New Product
Clock Generator IC 3.2GHz 1 56-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY62101E-A-GF

DigiKey Part Number
863-SKY62101E-A-GF-ND
Manufacturer
Manufacturer Product Number
SKY62101E-A-GF
Description
ULTRA-LOW JITTER CLOCK GEN, 12 O
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Generator IC 3.2GHz 1 56-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
2:12
Manufacturer
Skyworks Solutions Inc.
Differential - Input:Output
No/Yes
Series
Frequency - Max
3.2GHz
Packaging
Tray
Divider/Multiplier
Yes/No
Part Status
Active
Voltage - Supply
1.71V ~ 1.89V, 3.14V ~ 3.47V
Type
Clock Generator
Operating Temperature
-40°C ~ 95°C (TA)
PLL
Yes with Bypass
Mounting Type
Surface Mount
Input
Crystal
Package / Case
56-VFQFN Exposed Pad
Output
CML, HCSL, LVCMOS, LVDS, LVPECL
Supplier Device Package
56-QFN (8x8)
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.291.20000kr.291.20
10kr.238.20000kr.2,382.00
50kr.216.97640kr.10,848.82
100kr.210.40490kr.21,040.49
250kr.203.46884kr.50,867.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.291.20000
Unit Price with VAT:kr.364.00000