
SKY16602-632LF | |
|---|---|
DigiKey Part Number | 863-1568-2-ND - Tape & Reel (TR) 863-1568-1-ND - Cut Tape (CT) 863-1568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY16602-632LF |
Description | RF DIODE PIN 20V 12W 2MLP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 20V 50 mA 12 W 2-MLP (2.3x2.3) |
Datasheet | Datasheet |
EDA/CAD Models | SKY16602-632LF Models |
Category | Current - Max 50 mA |
Manufacturer Skyworks Solutions Inc. | Power Dissipation (Max) 12 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Package / Case 2-UDFN Exposed Pad |
Diode Type PIN - Single | Supplier Device Package 2-MLP (2.3x2.3) |
Voltage - Peak Reverse (Max) 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.187.28000 | kr.187.28 |
| 10 | kr.151.24100 | kr.1,512.41 |
| 25 | kr.142.23400 | kr.3,555.85 |
| 100 | kr.137.16080 | kr.13,716.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.119.53969 | kr.358,619.07 |
| Unit Price without VAT: | kr.187.28000 |
|---|---|
| Unit Price with VAT: | kr.234.10000 |











