
SKY13416-485LF | |
---|---|
DigiKey Part Number | 863-1584-2-ND - Tape & Reel (TR) 863-1584-1-ND - Cut Tape (CT) 863-1584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13416-485LF |
Description | IC RF SWITCH SP6T 3GHZ 14QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP6T 3 GHz 50Ohm 14-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SKY13416-485LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SP6T | |
Frequency Range | 100MHz ~ 3GHz | |
Isolation | 29dB | |
Insertion Loss | 0.45dB | |
Test Frequency | 2GHz | |
P1dB | 37dBm | |
IIP3 | 70dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.5V ~ 4.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFQFN Exposed Pad | |
Supplier Device Package | 14-QFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.14.66000 | kr.14.66 |
10 | kr.10.85400 | kr.108.54 |
25 | kr.9.90480 | kr.247.62 |
100 | kr.8.86210 | kr.886.21 |
250 | kr.8.36504 | kr.2,091.26 |
500 | kr.8.06540 | kr.4,032.70 |
1.000 | kr.7.81882 | kr.7,818.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.7.51424 | kr.22,542.72 |
6.000 | kr.7.36521 | kr.44,191.26 |
Unit Price without VAT: | kr.14.66000 |
---|---|
Unit Price with VAT: | kr.18.32500 |