RF Switch IC General Purpose SP5T 50Ohm 14-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY13415-485LF

DigiKey Part Number
863-1583-2-ND - Tape & Reel (TR)
863-1583-1-ND - Cut Tape (CT)
863-1583-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY13415-485LF
Description
IC RF SWITCH SP5T 3GHZ 14QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SP5T 3 GHz 50Ohm 14-QFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
SKY13415-485LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Test Frequency
2GHz
Manufacturer
Skyworks Solutions Inc.
P1dB
37dBm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
IIP3
70dBm
Part Status
Active
Impedance
50Ohm
RF Type
General Purpose
Voltage - Supply
2.5V ~ 4.8V
Topology
Reflective
Operating Temperature
-40°C ~ 85°C
Circuit
SP5T
Mounting Type
Surface Mount
Frequency Range
100MHz ~ 3GHz
Package / Case
14-UFQFN Exposed Pad
Isolation
34dB
Supplier Device Package
14-QFN (2x2)
Insertion Loss
0.4dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33.264
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.12000kr.13.12
10kr.9.66200kr.96.62
25kr.8.80480kr.220.12
100kr.7.86030kr.786.03
250kr.7.41020kr.1,852.55
500kr.7.22658kr.3,613.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.63978kr.19,919.34
6.000kr.6.50479kr.39,028.74
9.000kr.6.43720kr.57,934.80
Manufacturers Standard Package
Unit Price without VAT:kr.13.12000
Unit Price with VAT:kr.16.40000