
SKY13411-374LF | |
|---|---|
DigiKey Part Number | 863-1455-2-ND - Tape & Reel (TR) 863-1455-1-ND - Cut Tape (CT) 863-1455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13411-374LF |
Description | IC RF SWITCH DPDT 6GHZ 6MLPD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 802.11a/b/g/n DPDT 6 GHz 50Ohm 6-MLPD (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | SKY13411-374LF Models |
Category | Test Frequency 6GHz |
Manufacturer Skyworks Solutions Inc. | P1dB 30dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | IIP3 50dBm |
Part Status Active | Impedance 50Ohm |
RF Type 802.11a/b/g/n | Operating Temperature -40°C ~ 85°C |
Topology Reflective | Mounting Type Surface Mount |
Circuit DPDT | Package / Case 6-XFDFN Exposed Pad |
Frequency Range 100MHz ~ 6GHz | Supplier Device Package 6-MLPD (1.5x1.5) |
Isolation 14dB | Base Product Number |
Insertion Loss 0.9dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 10 | kr.3.92400 | kr.39.24 |
| 25 | kr.3.53760 | kr.88.44 |
| 100 | kr.3.10720 | kr.310.72 |
| 250 | kr.2.90220 | kr.725.55 |
| 500 | kr.2.78262 | kr.1,391.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.78263 | kr.8,347.89 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |











