RF Switch IC GSM, EDGE SP4T 50Ohm 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY13380-350LF

DigiKey Part Number
863-1646-2-ND - Tape & Reel (TR)
863-1646-1-ND - Cut Tape (CT)
863-1646-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY13380-350LF
Description
IC RF SWITCH SP4T 3GHZ 16QFN
Customer Reference
Detailed Description
RF Switch IC GSM, EDGE SP4T 3 GHz 50Ohm 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
SKY13380-350LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Test Frequency
2GHz
Manufacturer
Skyworks Solutions Inc.
P1dB
39dBm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Impedance
50Ohm
Part Status
Obsolete
Voltage - Supply
3V
RF Type
GSM, EDGE
Operating Temperature
-40°C ~ 85°C
Circuit
SP4T
Mounting Type
Surface Mount
Frequency Range
20MHz ~ 3GHz
Package / Case
16-VFQFN Exposed Pad
Isolation
21dB
Supplier Device Package
16-QFN (3x3)
Insertion Loss
0.6dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.