SKY13345-368LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 5.734
Unit Price: kr.9.51000
Datasheet
RF Switch IC 802.11b/g Bluetooth SP3T 50Ohm 12-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY13345-368LF

DigiKey Part Number
863-1450-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SKY13345-368LF
Description
IC RF SWITCH SP3T 3.5GHZ 12QFN
Customer Reference
Detailed Description
RF Switch IC 802.11b/g Bluetooth SP3T 3.5 GHz 50Ohm 12-QFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
SKY13345-368LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Test Frequency
2.5GHz
Manufacturer
Skyworks Solutions Inc.
IIP3
57dBm
Packaging
Tape & Reel (TR)
Features
DC Blocked
Part Status
Obsolete
Impedance
50Ohm
RF Type
802.11b/g Bluetooth
Voltage - Supply
2.5V ~ 5.5V
Topology
Reflective
Operating Temperature
-40°C ~ 85°C
Circuit
SP3T
Mounting Type
Surface Mount
Frequency Range
100MHz ~ 3.5GHz
Package / Case
12-UFQFN Exposed Pad
Isolation
35dB
Supplier Device Package
12-QFN (2x2)
Insertion Loss
0.55dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SKY13586-678LFSkyworks Solutions Inc.5.734863-1843-1-NDkr.9.51000Similar
Obsolete
This product is no longer manufactured. View Substitutes