
SKY13278-313LF | |
|---|---|
DigiKey Part Number | 863-1641-2-ND - Tape & Reel (TR) 863-1641-1-ND - Cut Tape (CT) 863-1641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13278-313LF |
Description | IC RF SWITCH SPDT 2.5GHZ 6DFN |
Customer Reference | |
Detailed Description | RF Switch IC SPDT 2.5 GHz 50Ohm 6-DFN (2x3) |
Datasheet | Datasheet |
Category | P1dB 40dBm |
Manufacturer Skyworks Solutions Inc. | Impedance 50Ohm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 100MHz ~ 2.5GHz | Package / Case 6-VDFN Exposed Pad |
Isolation 18dB | Supplier Device Package 6-DFN (2x3) |
Insertion Loss 0.55dB | Base Product Number |
Test Frequency 2.5GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SKY13290-313LF | Skyworks Solutions Inc. | 1.955 | 863-1174-1-ND | kr.37.53000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.61000 | kr.20.61 |
| 10 | kr.15.44400 | kr.154.44 |
| 25 | kr.14.16360 | kr.354.09 |
| 100 | kr.12.75040 | kr.1,275.04 |
| 250 | kr.12.35084 | kr.3,087.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.12.35095 | kr.37,052.85 |
| Unit Price without VAT: | kr.20.61000 |
|---|---|
| Unit Price with VAT: | kr.25.76250 |




