8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8946AD-AS4

DigiKey Part Number
863-SI8946AD-AS4-ND
Manufacturer
Manufacturer Product Number
SI8946AD-AS4
Description
AUTOMOTIVE ISOLATED DELTA-SIGMA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Controller, ACDC Switching Power Supplies PMIC 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tube
Part Status
Active
Applications
Controller, ACDC Switching Power Supplies
Current - Supply
6.7mA
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
80kr.32.62000kr.2,609.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.32.62000
Unit Price with VAT:kr.40.77500