Si8921 - 1 - Single Channels per IC Isolation Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8921ISO-KIT

DigiKey Part Number
863-SI8921ISO-KIT-ND
Manufacturer
Manufacturer Product Number
SI8921ISO-KIT
Description
EVAL BOARD FOR SI8921
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Si8921 - 1 - Single Channels per IC Isolation Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Differential
Manufacturer
Skyworks Solutions Inc.
Current - Supply (Main IC)
4.6mA
Packaging
Bulk
Voltage - Supply, Single/Dual (±)
3V ~ 5.5V
Part Status
Active
Utilized IC / Part
Si8921
Channels per IC
1 - Single
Contents
Board(s)
Amplifier Type
Isolation
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.462.06000kr.462.06
Manufacturers Standard Package
Unit Price without VAT:kr.462.06000
Unit Price with VAT:kr.577.57500