
SI890XPWR-KIT | |
---|---|
DigiKey Part Number | 336-2192-ND |
Manufacturer | Skyworks Solutions Inc. |
Manufacturer Product Number | SI890XPWR-KIT |
Description | EVAL BD FOR SI8900 SI8901 SI8902 |
Customer Reference | |
Detailed Description | Si8900, Si8901, Si8902 - Current, Temperature, Voltage Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Current, Temperature, Voltage Monitor | |
Embedded | - | |
Utilized IC / Part | Si8900, Si8901, Si8902 | |
Primary Attributes | - | |
Secondary Attributes | 10-Bit ADC with 3-Channel MUX | |
Contents | Board(s) | |
Note | - | |
Base Product Number |