SI88642ED-ISR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.53.83000
Datasheet
General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 40kV/µs CMTI 24-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI88642ED-ISR

DigiKey Part Number
336-5049-2-ND - Tape & Reel (TR)
336-5049-1-ND - Cut Tape (CT)
336-5049-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI88642ED-ISR
Description
DGTL ISOLTR 5KV 4CH GP 24-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 40kV/µs CMTI 24-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
40kV/µs
Mfr
Data Rate
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay tpLH / tpHL (Max)
12.6ns, 17.5ns (Typ)
Part Status
Active
Pulse Width Distortion (Max)
4.8ns (Typ)
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Type
General Purpose
Voltage - Supply
3V ~ 5.5V
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
4
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
2/2
Package / Case
Channel Type
Unidirectional
Supplier Device Package
24-SOIC
Voltage - Isolation
5000Vrms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI88642EC-ISRSkyworks Solutions Inc.0336-5588-1-NDkr.53.83000Similar
Available To Order
Check Lead Time
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.54.71000kr.54.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.250kr.36.61350kr.45,766.88
Manufacturers Standard Package
Unit Price without VAT:kr.54.71000
Unit Price with VAT:kr.68.38750