Similar

SI88622BD-ISR | |
|---|---|
DigiKey Part Number | 336-5044-2-ND - Tape & Reel (TR) 336-5044-1-ND - Cut Tape (CT) 336-5044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI88622BD-ISR |
Description | DGTL ISOLTR 5KV 2CH GP 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 100Mbps 40kV/µs CMTI 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 12.6ns, 17.5ns (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 4.8ns (Typ) |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Capacitive Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Qualification AEC-Q100 |
Number of Channels 2 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 0/2 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation 5000Vrms | Supplier Device Package 20-SOIC |
Common Mode Transient Immunity (Min) 40kV/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI88622BC-ISR | Skyworks Solutions Inc. | 0 | SI88622BC-ISR-ND | kr.26.16645 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.73000 | kr.42.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.27.82626 | kr.34,782.83 |
| Unit Price without VAT: | kr.42.73000 |
|---|---|
| Unit Price with VAT: | kr.53.41250 |


