Similar

SI88342ED-ISR | |
|---|---|
DigiKey Part Number | 336-5012-2-ND - Tape & Reel (TR) 336-5012-1-ND - Cut Tape (CT) 336-5012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI88342ED-ISR |
Description | DGTL ISOLTR 5KV 4CH GP 24-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 40kV/µs CMTI 24-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 40kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 12.6ns, 17.5ns (Typ) |
Part Status Active | Pulse Width Distortion (Max) 4.8ns (Typ) |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Type General Purpose | Voltage - Supply 3V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/2 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 24-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI88342EC-ISR | Skyworks Solutions Inc. | 0 | SI88342EC-ISR-ND | kr.36.91904 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.40000 | kr.58.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.39.28818 | kr.49,110.22 |
| Unit Price without VAT: | kr.58.40000 |
|---|---|
| Unit Price with VAT: | kr.73.00000 |


