SI88322BC-ISR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.29.88132
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.29.88132
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.25.17325
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.27.81763
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.23.38415
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.27.81763
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.23.38415
Datasheet
General Purpose Digital Isolator 5000Vrms 2 Channel 100Mbps 40kV/µs CMTI 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI88322BC-ISR

DigiKey Part Number
SI88322BC-ISR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI88322BC-ISR
Description
DGTL ISOLTR 5KV 2CH GP 20-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 2 Channel 100Mbps 40kV/µs CMTI 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
40kV/µs
Mfr
Data Rate
Packaging
Tape & Reel (TR)
Propagation Delay tpLH / tpHL (Max)
18ns, 23ns
Part Status
Active
Pulse Width Distortion (Max)
7ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Type
General Purpose
Voltage - Supply
3V ~ 5.5V
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
2
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
0/2
Package / Case
Channel Type
Unidirectional
Supplier Device Package
20-SOIC
Voltage - Isolation
5000Vrms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI88322BC-ISSkyworks Solutions Inc.0SI88322BC-IS-NDkr.29.88132Parametric Equivalent
SI88322EC-ISSkyworks Solutions Inc.0SI88322EC-IS-NDkr.29.88132Parametric Equivalent
SI88322EC-ISRSkyworks Solutions Inc.0SI88322EC-ISR-NDkr.25.17325Parametric Equivalent
SI88622BC-ISSkyworks Solutions Inc.0SI88622BC-IS-NDkr.27.81763Parametric Equivalent
SI88622BC-ISRSkyworks Solutions Inc.0SI88622BC-ISR-NDkr.23.38415Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.250kr.25.17325kr.31,466.56
2.500kr.24.67376kr.61,684.40
Manufacturers Standard Package
Unit Price without VAT:kr.25.17325
Unit Price with VAT:kr.31.46656