Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI88240BD-ASR | |
|---|---|
DigiKey Part Number | 863-SI88240BD-ASRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI88240BD-ASR |
Description | DGTL ISOLTR 5KV 4CH GP 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 40kV/µs CMTI 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 18ns, 23ns |
Packaging Tape & Reel (TR) | Pulse Width Distortion (Max) 7ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Capacitive Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power Yes | Qualification AEC-Q100 |
Number of Channels 4 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 4/0 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 20-SOIC |
Common Mode Transient Immunity (Min) 40kV/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI88240BD-AS | Skyworks Solutions Inc. | 0 | 863-SI88240BD-AS-ND | kr.44.65868 | Parametric Equivalent |
| SI88240ED-AS | Skyworks Solutions Inc. | 0 | 863-SI88240ED-AS-ND | kr.44.07974 | Parametric Equivalent |
| SI88240ED-ASR | Skyworks Solutions Inc. | 0 | 863-SI88240ED-ASRTR-ND | kr.37.55405 | Parametric Equivalent |
| SI88440ED-AS | Skyworks Solutions Inc. | 0 | 863-SI88440ED-AS-ND | kr.42.53474 | Parametric Equivalent |
| SI88440ED-ASR | Skyworks Solutions Inc. | 0 | 863-SI88440ED-ASRTR-ND | kr.36.20120 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.43.05748 | kr.53,821.85 |
| Unit Price without VAT: | kr.43.05748 |
|---|---|
| Unit Price with VAT: | kr.53.82185 |


