
SI871XSOIC8-KIT | |
|---|---|
DigiKey Part Number | 336-3042-ND |
Manufacturer | |
Manufacturer Product Number | SI871XSOIC8-KIT |
Description | EVAL BOARD FOR SI8718 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Si8718 - Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Digital Isolator | |
Embedded | - | |
Utilized IC / Part | Si8718 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.160.22000 | kr.160.22 |
| Unit Price without VAT: | kr.160.22000 |
|---|---|
| Unit Price with VAT: | kr.200.27500 |


