General Purpose Digital Isolator 5000Vrms 1 Channel 15Mbps 35kV/µs CMTI 6-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8715BD-A-IS

DigiKey Part Number
336-3028-ND
Manufacturer
Manufacturer Product Number
SI8715BD-A-IS
Description
DGTL ISOLTR 5KV 1CH GP 6-SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 1 Channel 15Mbps 35kV/µs CMTI 6-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
35kV/µs
Mfr
Data Rate
Packaging
Tube
Propagation Delay tpLH / tpHL (Max)
50ns, 50ns
Part Status
Active
Pulse Width Distortion (Max)
25ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Type
General Purpose
Voltage - Supply
2.5V ~ 5.5V
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
1
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
1/0
Package / Case
Channel Type
Unidirectional
Supplier Device Package
6-SDIP Gull Wing
Voltage - Isolation
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 135
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.19.91000kr.19.91
10kr.14.91800kr.149.18
25kr.13.66640kr.341.66
100kr.12.29070kr.1,229.07
300kr.11.52317kr.3,456.95
500kr.11.23930kr.5,619.65
1.000kr.10.91380kr.10,913.80
2.500kr.10.57012kr.26,425.30
5.000kr.10.36303kr.51,815.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.19.91000
Unit Price with VAT:kr.24.88750