16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8710CD-B-ISR

DigiKey Part Number
336-4789-2-ND - Tape & Reel (TR)
336-4789-1-ND - Cut Tape (CT)
336-4789-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI8710CD-B-ISR
Description
DGTL ISOLTR 5KV 1CH GP 6-SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 1 Channel 1Mbps 20kV/µs CMTI 6-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
60ns, 60ns
Pulse Width Distortion (Max)
20ns
Rise / Fall Time (Typ)
15ns, 5ns
Voltage - Supply
3V ~ 30V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-SDIP Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.734
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.06000kr.16.06
10kr.11.96800kr.119.68
25kr.10.93360kr.273.34
100kr.9.79970kr.979.97
250kr.9.25900kr.2,314.75
500kr.8.93312kr.4,466.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.60000kr.7,600.00
Manufacturers Standard Package
Unit Price without VAT:kr.16.06000
Unit Price with VAT:kr.20.07500