
SI86SW62BC-IS1 | |
|---|---|
DigiKey Part Number | 863-SI86SW62BC-IS1-ND |
Manufacturer | |
Manufacturer Product Number | SI86SW62BC-IS1 |
Description | DGTL ISO 3.75KV 6CH SPI 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 3750Vrms 6 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 14ns, 14ns |
Packaging Tube | Pulse Width Distortion (Max) 2ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Capacitive Coupling | Voltage - Supply 2.25V ~ 5.5V |
Type SPI | Operating Temperature -40°C ~ 125°C |
Isolated Power Yes | Mounting Type Surface Mount |
Number of Channels 6 | Package / Case |
Inputs - Side 1/Side 2 5/1 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 3750Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.99000 | kr.42.99 |
| 10 | kr.33.08200 | kr.330.82 |
| 48 | kr.29.18771 | kr.1,401.01 |
| 144 | kr.27.31750 | kr.3,933.72 |
| 288 | kr.26.40215 | kr.7,603.82 |
| 528 | kr.25.73561 | kr.13,588.40 |
| 1.008 | kr.25.13898 | kr.25,340.09 |
| 2.544 | kr.24.45338 | kr.62,209.40 |
| Unit Price without VAT: | kr.42.99000 |
|---|---|
| Unit Price with VAT: | kr.53.73750 |

