Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI86SM41BC-AS1 | |
|---|---|
DigiKey Part Number  | 863-SI86SM41BC-AS1-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SI86SM41BC-AS1  | 
Description  | DGTL ISO 3.75KV 4CH SPI 16-SOIC  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | SPI Digital Isolator 3750Vrms 4 Channel 150Mbps 150kV/µs CMTI 16-SOIC (0.154", 3.90mm Width)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Active  | |
Technology  | Capacitive Coupling  | |
Type  | SPI  | |
Isolated Power  | Yes  | |
Number of Channels  | 4  | |
Inputs - Side 1/Side 2  | 3/1  | |
Channel Type  | Unidirectional  | |
Voltage - Isolation  | 3750Vrms  | |
Common Mode Transient Immunity (Min)  | 150kV/µs  | |
Data Rate  | ||
Propagation Delay tpLH / tpHL (Max)  | 42ns, 42ns  | |
Pulse Width Distortion (Max)  | 2ns  | |
Rise / Fall Time (Typ)  | 2.5ns, 2.5ns  | |
Voltage - Supply  | 2.25V ~ 5.5V  | |
Grade  | Automotive  | |
Qualification  | AEC-Q100  | |
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 16-SOIC  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 48 | kr.27.13604 | kr.1,302.53 | 
| Unit Price without VAT: | kr.27.13604 | 
|---|---|
| Unit Price with VAT: | kr.33.92005 | 


