SI86S661EC-AS1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.33.74729
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.49.26000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.49.26000
Datasheet
SPI Digital Isolator 3750Vrms 6 Channel 150Mbps 150kV/µs CMTI 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI86S661EC-AS1

DigiKey Part Number
863-SI86S661EC-AS1-ND
Manufacturer
Manufacturer Product Number
SI86S661EC-AS1
Description
DGTL ISO 3.75KV 6CH SPI 16-SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
SPI Digital Isolator 3750Vrms 6 Channel 150Mbps 150kV/µs CMTI 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
Mfr
Propagation Delay tpLH / tpHL (Max)
42ns, 42ns
Packaging
Tube
Pulse Width Distortion (Max)
2ns
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Capacitive Coupling
Voltage - Supply
2.25V ~ 5.5V
Type
SPI
Grade
Automotive
Isolated Power
Yes
Qualification
AEC-Q100
Number of Channels
6
Operating Temperature
-40°C ~ 125°C
Inputs - Side 1/Side 2
5/1
Mounting Type
Surface Mount
Channel Type
Unidirectional
Package / Case
Voltage - Isolation
3750Vrms
Supplier Device Package
16-SOIC
Common Mode Transient Immunity (Min)
150kV/µs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI86S661BC-AS1Skyworks Solutions Inc.0863-SI86S661BC-AS1-NDkr.33.74729Parametric Equivalent
SI86S661BC-AS1RSkyworks Solutions Inc.0863-SI86S661BC-AS1RCT-NDkr.49.26000Parametric Equivalent
SI86S661EC-AS1RSkyworks Solutions Inc.0863-SI86S661EC-AS1RCT-NDkr.49.26000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
48kr.33.74729kr.1,619.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.33.74729
Unit Price with VAT:kr.42.18411