


SI86P341BC-IS | |
|---|---|
DigiKey Part Number | 863-SI86P341BC-IS-ND |
Manufacturer | |
Manufacturer Product Number | SI86P341BC-IS |
Description | 3.75 KVRMS ISOLATOR, 1 UNIDIRECT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 4 Channel 150Mbps 100kV/µs CMTI 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 15ns, 15ns |
Packaging Tube | Pulse Width Distortion (Max) 6.7ns (Min) |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Capacitive Coupling | Voltage - Supply 3.135V ~ 3.465V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power Yes | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 3/1 | Supplier Device Package 20-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 3750Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.49000 | kr.47.49 |
| 10 | kr.36.62600 | kr.366.26 |
| 38 | kr.32.89789 | kr.1,250.12 |
| 114 | kr.30.71895 | kr.3,501.96 |
| 266 | kr.29.44286 | kr.7,831.80 |
| 532 | kr.28.60269 | kr.15,216.63 |
| 1.026 | kr.27.94407 | kr.28,670.62 |
| Unit Price without VAT: | kr.47.49000 |
|---|---|
| Unit Price with VAT: | kr.59.36250 |

