SI86P320EC-ISR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 92
Unit Price: kr.45.27000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.43.94000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.29.97304
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 92
Unit Price: kr.46.22000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.44.89000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.30.65109
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.44.89000
Datasheet
New Product
General Purpose Digital Isolator 3750Vrms 2 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Digital Isolator 3750Vrms 2 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Si86Px Digital Isolators with Integrated DC DC Power

SI86P320EC-ISR

DigiKey Part Number
863-SI86P320EC-ISRTR-ND - Tape & Reel (TR)
863-SI86P320EC-ISRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SI86P320EC-ISR
Description
3.75 KV 2-CHANNEL DIGTAL ISOLATO
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3750Vrms 2 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
100kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
15ns, 15ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Pulse Width Distortion (Max)
6.7ns (Min)
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Capacitive Coupling
Voltage - Supply
3.135V ~ 3.465V
Type
General Purpose
Operating Temperature
-40°C ~ 125°C
Isolated Power
Yes
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
Inputs - Side 1/Side 2
2/0
Supplier Device Package
16-SOIC
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
3750Vrms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI86P320BC-ISSkyworks Solutions Inc.92863-SI86P320BC-IS-NDkr.45.27000Parametric Equivalent
SI86P320BC-ISRSkyworks Solutions Inc.0863-SI86P320BC-ISRCT-NDkr.43.94000Parametric Equivalent
SI86P320EC-ISSkyworks Solutions Inc.0863-SI86P320EC-IS-NDkr.29.97304Parametric Equivalent
SI86P420BC-ISSkyworks Solutions Inc.92863-SI86P420BC-IS-NDkr.46.22000Parametric Equivalent
SI86P420BC-ISRSkyworks Solutions Inc.0863-SI86P420BC-ISRCT-NDkr.44.89000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.45.27000kr.45.27
10kr.34.85700kr.348.57
25kr.32.26560kr.806.64
100kr.29.41190kr.2,941.19
250kr.28.05172kr.7,012.93
500kr.27.23208kr.13,616.04
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.250kr.28.70498kr.35,881.22
Manufacturers Standard Package
Unit Price without VAT:kr.45.27000
Unit Price with VAT:kr.56.58750